Glue Sticks, 120°C, 100 x 11mmT6218 25
T6218 25 - Glue Sticks, 120°C, 100 x 11mm
300-75-562
T6218 25
2879000
Manufacturer:C.K Tools
Image is for illustrative purposes only. Please refer to product description.
T6218 25 - Glue Sticks, 120°C, 100 x 11mm
300-75-562
T6218 25
2879000
Manufacturer:C.K Tools
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Molded trigger advance for precise control during glue application
- Safety heat insulated nozzle
- Detachable wire stand
- For 11mm glue sticks
- Max glue output, 21g/Min
Article Information
- A pack of 25 pcs 100mm x 11mm glue sticks
Previous Article Number
30075562
Additional information
Country of origin Taiwan (TW)
Manufacturer C.K Tools
Gross weight (incl. package) 269 Gram
Dimensions (incl. package) 105 x 32 x 139 MM
Customs number 3506100000
UNSPSC (v5.03) 31201502
EAN 5013969031423