1 min order
Glue Gun 500W Euro Type C (CEE 7/16) Plug 230VACGKP 200 CE
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
Includes Carrying case, Extra-long nozzle, Removable cable 3.5 m, Universal nozzle, Wide-slot nozzle and 8 glue sticks 200 mm
Family Information
- Long, removable cable - can be used without the cable plugged in
- Replaceable nozzles
- LED indicator for mains connection
- Suitable for left-handers
- Heating elements, number 2 Steel
- Glue stick diameter 11 mm
- Glue stick length, 45 - 200 mm
Article Information
- Electronically controlled heating elements for rapid standby and constant working temperature
- Mechanical feed
Previous Article Number
1081139
Additional information
Country of origin Germany (DE)
Manufacturer Bosch
Gross weight (incl. package) 1448 Gram
Dimensions (incl. package) 335 x 300 x 90 MM
Customs number 8467890000
UNSPSC (v5.03) 31201502
EAN 3165140058933