Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Glass Fibre LoRa Antenna, 420 ... 470Mhz, 5.8dBi, 20WNBR-0043
NBR-0043 - Glass Fibre LoRa Antenna, 420 ... 470Mhz, 5.8dBi, 20W, Nebra
302-21-004
NBR-0043

Glass Fibre LoRa Antenna, 420 ... 470Mhz, 5.8dBi, 20W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Antenna 
N-Type 
SMA 
800 mm
25 mm
Kit Contents:Antenna, Installation Kit, SMA Cable

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Nebra
Gross weight (incl. package) 475 Gram
Dimensions (incl. package) 520 x 90 x 45 MM
Customs number 8529106590
UNSPSC (v5.03) 32101628
EAN 646648341053