Business
Private
EURExc. Vat
Glass Cloth Electrical Tape 69 19mm x 33m WhiteET6919X33

ET6919X33 - Glass Cloth Electrical Tape 69 19mm x 33m White

302-28-836
ET6919X33
8855268
Manufacturer:3M

Glass Cloth Electrical Tape 69 19mm x 33m White

Image is for illustrative purposes only. Please refer to product description.

ET6919X33 - Glass Cloth Electrical Tape 69 19mm x 33m White

302-28-836
ET6919X33
8855268
Manufacturer:3M

Product specifications
Electrical 
White 
Glass Cloth 
Silicone 
4.4 N/cm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for use in 600 V dry location applications motors, and transformers with and without varnish coating
  • Increased bond once applied in areas of high ambient temperatures
  • Provides elevated temperature performance up to Class N temperature rating

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 153 Gram
Dimensions (incl. package) 120 x 120 x 20 MM
Customs number 3919108090
UNSPSC (v5.03) 31201502
EAN 4054596141971