600-R-R-0-0-1 - Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Image is for illustrative purposes only. Please refer to product description.
600-R-R-0-0-1 - Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Auxiliary Power Supply: 15 to 24 VDC|30 mA Control Type: On-Off Controlled Phases: 3 Diagnostics: Error Messages|Displaying Errors Digital Comms: RS485 Display Type: LED|Multi Line Firing Mode: Phase Angle IP Rating: IP65 Input Type: PTC|RTD|0 to 60 Mv|1 to 5 V|0 to 10 V|0 to 5 V|2 to 10 V|4 to 20 mA|10 V|5 V|20 mA|1 V|50 mAac (Ta)|Thermocouple|0 to 1 V Length: 48 mm Maximum Current: 5 A Maximum Operating Temperature: 50 °C Maximum Supply Voltage: 240 V ac/dc Maximum Voltage: 250 V Minimum Operating Temperature: 0 °C Mount Type: Front|Panel Number of Outputs: 2 Output Type: Relay Panel Depth: 99 mm Product Type: PID Temperature Controller Series: 600 Standards/Approvals: 60584-2|Low Voltage 73/23/CEE mod. 93/68|CEI EN 60584-1|CE|DIN 43760|EMC 89/336/CEE|EN50081-1|IEC 584-1|CEI-EN61000-6-2 Terminal Type: Screw Width: 48 mm




