400-DR-1-000 - Gefran 400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Logic, Relay, 100 → 240 V ac Supply Voltage
Image is for illustrative purposes only. Please refer to product description.
400-DR-1-000 - Gefran 400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Logic, Relay, 100 → 240 V ac Supply Voltage
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Auxiliary Power Supply: 11/27 V ac/dc Control Type: On-Off Digital Comms: RS232 Display Type: Single IP Rating: IP65 Length: 48 mm Maximum Current: 5 A Maximum Operating Temperature: 50 °C Maximum Supply Voltage: 240 V Maximum Voltage: 250 V Minimum Operating Temperature: 0 °C Mount Type: Panel Number of Inputs: 1 Number of Outputs: 2 Output Type: Logic/SSR Panel Depth: 99 mm Product Type: PID Temperature Controller Series: 400/401 Standards/Approvals: EN 61000-6-2|CE|EN 61000-6-3|EN 61010-1 Terminal Type: Screw Width: 48 mm



