Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Gate Drive Transformer, SMD, 2:1:1, 2.5kV, 80 V, 750uH760301303
760301303 - Gate Drive Transformer, SMD, 2:1:1, 2.5kV, 80 V, 750uH, Würth Elektronik
301-90-016
760301303

Gate Drive Transformer, SMD, 2:1:1, 2.5kV, 80 V, 750uH

Image is for illustrative purposes only. Please refer to product description.

50 min order
50 order multiple
Product specifications
700 mOhm
1.1 Ohm
10.5 mm
2:1:1 
125 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small package (EP7)
  • Operating voltage up to 250 V

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8504318090
UNSPSC (v5.03) 39121000