Gas Refill Bottle 300ml ClearPRF BUTANGAS 405/300ML
PRF BUTANGAS 405/300ML - Gas Refill Bottle 300ml Clear
180-96-091
PRF BUTANGAS 405/300ML
Manufacturer:PRF
Image is for illustrative purposes only. Please refer to product description.
PRF BUTANGAS 405/300ML - Gas Refill Bottle 300ml Clear
180-96-091
PRF BUTANGAS 405/300ML
Manufacturer:PRF
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Refill canister for gas operated tools and lighters
- Contains 300 ml
Legislation and compliance
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
Article Information
Previous Article Number
8096091
Paper catalogue
2013/14 p. 2209
Additional information
Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 225 Gram
Dimensions (incl. package) 190 x 60 x 60 MM
Customs number 3606100000
UNSPSC (v5.03) 44102904
EAN 6417128100712