Business
Private
EURExc. Vat
FUTURA ESD Shielding / Conductive Container, 400x300x120mm, Polypropylene (PP), Black63.4312.060.992

63.4312.060.992 - FUTURA ESD Shielding / Conductive Container, 400x300x120mm, Polypropylene (PP), Black

110-27-369
63.4312.060.992
Manufacturer:WEZ

FUTURA ESD Shielding / Conductive Container, 400x300x120mm, Polypropylene (PP), Black

Image is for illustrative purposes only. Please refer to product description.

63.4312.060.992 - FUTURA ESD Shielding / Conductive Container, 400x300x120mm, Polypropylene (PP), Black

110-27-369
63.4312.060.992
Manufacturer:WEZ

Product specifications
Polypropylene (PP) 
Black 
400 mm
10 l
300 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fits euro pallets, stackable, anti-static
  • Can be retrofitted with universally adaptable guides for PCBs
  • Hollow corners and top edge design ensure maximum stability and torsional resistance
  • Base with bevelled edges for loading, all-round flat support base, and roof-shaped lower rim for optimum transport on roller conveyors or similar
  • Built-in label slots for A4 width on all 4 sides
  • Ground-level centring ribs for centring, lifting or pulling
  • Openings in top edge area for mechanical handling using conventional grippers and lifting devices

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer WEZ
Gross weight (incl. package) 999 Gram
Dimensions (incl. package) 400 x 300 x 120 MM
Customs number 3926909790
UNSPSC (v5.03) 24112504
EAN 7612937001116