Business
Private
EURExc. Vat

PTF/55 - Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Polyamide 6.6 Panel Mount IP40

133-16-064
PTF/55
Manufacturer:Würth Elektronik

Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Polyamide 6.6 Panel Mount IP40

Image is for illustrative purposes only. Please refer to product description.

PTF/55 - Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Polyamide 6.6 Panel Mount IP40

133-16-064
PTF/55
Manufacturer:Würth Elektronik

Product specifications
85 °C
-30 °C
250 V
Polyamide 6.6 
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fuse holder for panel mounting
  • Fuse carrier with screwdriver slot and screw socket
  • Material: Flameproof, glass-filled thermoplastic (PPOM)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Würth Elektronik
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 37 x 16 x 16 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617