Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 7.5 A 80V BrownF1875
F1875 - Fuse 7.5 A 80V Brown, iMaXX
300-28-057
F1875

Fuse 7.5 A 80V Brown

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
7.5 A
80 V
normOTO 
Brown 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F1800 series normOTO blade fuse
  • Meets international specifications and standards
  • Self-extinguishing (IUL 94V0) 25% glass-filled colour coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Tin plated copper blades
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer iMaXX
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 22 x 5 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617