Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fuse 15 A 32V BlueF1515
F1515 - Fuse 15 A 32V Blue, iMaXX
300-10-952
F1515

Fuse 15 A 32V Blue

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
15 A
32 V
normOTO 
Blue 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • F1500 series normOTO blade fuse
  • Meets international specs, complies to DIN ISO 8820-3, JASO D612, SAE J1284 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse bodies
  • Self extinguishing transparent, color coded body materials
  • High temperature resistive plastics used for fuse body materials
  • Rating marked on top using OCR font

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer iMaXX
Gross weight (incl. package) 1.52 Gram
Dimensions (incl. package) 20 x 20 x 5 MM
Customs number 8536105090
UNSPSC (v5.03) 39121617