1 min order
Function Generator, x 3MHzP4055 MV
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- 6-digit LED display for frequency, 4 digits for amplitude
- RF accuracy: up to a factor 10-5
- 10 uHz frequency resolution over the entire frequency band
- Direct, digital setting via keypad or selection by rotary switch
- Start and end frequency of the sweep can be set arbitrary
- Frequency or period, virtual amplitude value or peak-to-peak value can be selected
- USB Device port for control with PC software
- With built-in 10 W power amplifier from 100 Hz to 10 kHz with 22 Vpp
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1095151
Paper catalogue
2016/17 p. 1740
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 2414 Gram
Dimensions (incl. package) 390 x 140 x 280 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636
EAN 4250569401077