Business
Private
EURExc. Vat
Function Generator, 1x 30MHz33521B

33521B - Function Generator, 1x 30MHz

176-31-256
33521B
Manufacturer:Keysight

Function Generator, 1x 30MHz

Image is for illustrative purposes only. Please refer to product description.

33521B - Function Generator, 1x 30MHz

176-31-256
33521B
Manufacturer:Keysight

Product specifications
Waveform Generator 
AM 
BPSK 
FM 
FSK 
PM 
PWM 
1 
DC 
Gaussian Noise 
Pseudorandom Binary Sequence 
Pulse 
Ramp 
Sine 
Square 
Triangle 
30 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Trueform signal generation technology
  • Pulses up to 30 MHz with 10x less jitter
  • 8 upgradable models in 20 & 30 MHz, with or without arbitrary
  • Sine waves with 5x lower harmonic distortion
  • Point-by-point arbitrary waveforms with sequencing
  • 16-bit resolution with 1 mVpp to 10 Vpp amplitude
  • 1 MSa/channel standard memory, optional 16 MSa/channel
  • LAN (LXI-C), USB and GPIB interfaces standard

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5055 Gram
Dimensions (incl. package) 390 x 330 x 255 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636