Function Generator, 1x 20MHz33511B+OCX
33511B+OCX - Function Generator, 1x 20MHz
176-31-260
33511B+OCX
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
33511B+OCX - Function Generator, 1x 20MHz
176-31-260
33511B+OCX
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Trueform signal generation technology
- Pulses up to 30 MHz with 10x less jitter
- 8 upgradable models in 20 & 30 MHz, with or without arbitrary
- Sine waves with 5x lower harmonic distortion
- Point-by-point arbitrary waveforms with sequencing
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
- 1 MSa/channel standard memory, optional 16 MSa/channel
- LAN (LXI-C), USB and GPIB interfaces standard
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7631260
Paper catalogue
2016/17 p. 1739
Paper catalogue
2013/14 p. 1312
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5110 Gram
Dimensions (incl. package) 390 x 315 x 250 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636