Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Front Panel 168mm Aluminium NaturalFPP 62000

FPP 62000 - Front Panel 168mm Aluminium Natural

150-61-038
FPP 62000
Alias: 29620180
Manufacturer:Bopla

New to us
Front Panel 168mm Aluminium Natural

Image is for illustrative purposes only. Please refer to product description.

FPP 62000 - Front Panel 168mm Aluminium Natural

150-61-038
FPP 62000
Alias: 29620180
Manufacturer:Bopla

Product specifications
Aluminium 
Natural 
257 mm
168 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Suitable as console case
  • Assembly option for circuit boards
  • Front and rear plate ordered separately
  • Housing parts are screwed together
  • Including 4 rubber feet

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bopla
Gross weight (incl. package) 245 Gram
Dimensions (incl. package) 280 x 181 x 22 MM
Customs number 7616999099
UNSPSC (v5.03) 31261501
EAN 4049505306084