Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Frequency Inverter, NE-S1 Series, MODBUS RTU / RS485, 1.4A, 200W, 200 ... 240VNES1-002SBE
NES1-002SBE - Frequency Inverter, NE-S1 Series, MODBUS RTU / RS485, 1.4A, 200W, 200 ... 240V, Hitachi
300-15-997
NES1-002SBE

Frequency Inverter, NE-S1 Series, MODBUS RTU / RS485, 1.4A, 200W, 200 ... 240V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 W
200 V
240 V
1.4 A
2 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For pump and fan applications and for simple drives in conveyor and packaging systems
  • U/f control process for constant and reduced torque
  • Motor potentiometer function with and without setpoint memory
  • 2 parameter sets
  • Integral PID controller to regulate pressure or temperature
  • 5 programmable inputs
  • Logic function evaluation via digital output
  • Protective systems for overcurrent, over-/undervoltage, overload, overheating, earth fault, electronic motor protection
  • RS485 interface via RJ45 connector for external display and PC programming / Modbus RTU
  • Programming with or without additional free software proDRIVE
  • Optional digital control and display panel with potentiometer for control and parameterisation tasks
  • Use EMC filter(s) to comply with EN61800-3

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Hitachi
Gross weight (incl. package) 585 Gram
Dimensions (incl. package) 260 x 260 x 50 MM
Customs number 8504408590
UNSPSC (v5.03) 39121535