Business
Private
EURExc. Vat
Four-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 ANGU401-P

NGU401-P - Four-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A

302-00-768
NGU401-P
Alias: 2194167
Manufacturer:Rohde & Schwarz

Four-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A

Image is for illustrative purposes only. Please refer to product description.

NGU401-P - Four-Quadrant Source Measure Unit, 1x 60W, 10 uA ... 10 A

302-00-768
NGU401-P
Alias: 2194167
Manufacturer:Rohde & Schwarz

Product specifications
60 W
-20 ... 20 V 
10 uA ... 10 A 
1 
6-1/2 Digits 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Thanks to their extremely high accuracy and fast load recovery time, the R&S®NGU source measure units (SMU) are perfect for challenging applications. A special ammeter design is used to precisely measure current drains from nA to A in one pass - no need to make multiple measurement sweeps. The instruments’ short recovery times enable them to handle fast load changes that occur, for example, when mobile communications devices switch from sleep mode to transmit mode. With high speed data acquisition, every detail is detected down to 2 us resolution. The R&S®NGU source measure units provide two- or four-quadrant architecture, allowing them to function both as a source and a sink to simulate batteries and loads.

  • Fast load regulation
  • Minimum residual ripple and low noise
  • Galvanically isolated, floating channels
  • Output stage isolated with relays
  • Voltage priority and current priority mode
  • High speed data acquisition (FastLog function)
  • Protection functions to safeguard the instrument and DUT

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 7.15 Kilogram
Dimensions (incl. package) 600 x 330 x 300 MM
Customs number 9030337000
UNSPSC (v5.03) 39121004