Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Foam Swab, 171mm, 100 PPI Open Cell Foam / 75 PPI Closed Cell FoamCFP50 XXX
CFP50 XXX - Foam Swab, 171mm, 100 PPI Open Cell Foam / 75 PPI Closed Cell Foam, Chemtronics
300-98-626
CFP50 XXX

No longer available. View product category

Foam Swab, 171mm, 100 PPI Open Cell Foam / 75 PPI Closed Cell Foam

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 
171 mm
17.1 mm
100 PPI Open Cell Foam / 75 PPI Closed Cell Foam 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Sealed Foam Swabs are constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. These swabs are ideal for adhesive and lubricant application. 

  • Fiberless construction does not generate loose fibers or particles
  • Compatible with most solvents, adhesives, coatings, and inks
  • Assembled without adhesives or glues

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Chemtronics
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 140 x 110 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 52121602
EAN 32599000840