Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Foam Cleaner Spray 400mlBOOSTER 400/520ML, NORDIC
BOOSTER 400/520ML, NORDIC - Foam Cleaner Spray 400ml, PRF
180-81-671
BOOSTER 400/520ML, NORDIC

Foam Cleaner Spray 400ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
Liquified Gas 
400 ml
Aerosol 
Surface Cleaner 
Multipurpose Cleaner 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Foam cleaner for efficient cleaning of painted or lacquered surfaces
  • Can be used for ceramics, materials, upholstered furniture and car seats
  • Propellent: Propane/butane

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 442 Gram
Dimensions (incl. package) 200 x 65 x 65 MM
Customs number 3401190000
UNSPSC (v5.03) 44102904
EAN 6417128100231