Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Fluke 393 FC clamp, IRR1 Irradiance Meter AND MC4 Test Leads Bundle, 0 ... 1400W/m², ...5337401

5337401 - Fluke 393 FC clamp, IRR1 Irradiance Meter AND MC4 Test Leads Bundle, 0 ... 1400W/m², ...

303-23-908
5337401
Manufacturer:Fluke

Fluke 393 FC clamp, IRR1 Irradiance Meter AND MC4 Test Leads Bundle, 0 ... 1400W/m², ...

Image is for illustrative purposes only. Please refer to product description.

5337401 - Fluke 393 FC clamp, IRR1 Irradiance Meter AND MC4 Test Leads Bundle, 0 ... 1400W/m², ...

303-23-908
5337401
Manufacturer:Fluke

Product specifications
Compass: 0 ... 360° 
Inclination Angle: -90 ... 90° 
Irradiance: 0 ... 1400 W/m² 
Temperature: -30 ... 100 °C 
LCD 
4x AA 
50 h
-20 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: FLK-IRR1-SOL Solar Irradiance Meter, FLK-80PR-IRR External Temperature Probe with Suction Cup, C250 Carrying Case with Shoulder Strap, Batteries, Manual and MC4 Test Leads

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 2777 Gram
Dimensions (incl. package) 325 x 200 x 210 MM
Customs number 9030320000
UNSPSC (v5.03) 41112210