Fluke 1732 Power and Energy Logger, 4 Channels, Bluetooth / USB / Wi-FiFLUKE 1732
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Energy logger EU and US version, 3x i173X-flex1500 12” current probes included, Power supply, Voltage test leads, Aligator clips (4x), Soft case, Energy analyze Plus software, Line cords, Color coding set, User manual
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
The Fluke 1732 Three-Phase Electrical Energy logger introduce a new simplicity to discovering sources of electrical energy waste. Discover when and where energy in your facility is being consumed; from the service entrance to individual circuits.
Key measurements: Automatically capture and log voltage, current, power, power factor, energy and associated values
- Fluke Connect® compatible: View data locally on the instrument, via Fluke Connect mobile app and desktop software or through your facilities’ WiFi infrastructure
- Convenient instrument powering: Power instrument directly from the measured circuit
- Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
- Measure all three phases: With included 3 flexible current probes
- Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display
- Energy Analyze Plus application software: Download and analyze every detail of energy consumption with our automated reporting
Previous Article Number
30088976
Additional information
Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4600 Gram
Dimensions (incl. package) 435 x 255 x 300 MM
Customs number 9026802000
UNSPSC (v5.03) 41112202
EAN 95969801942