Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multifunction Installation Tester 1GOhm IP401663 SCH-T6/F
1663 SCH-T6/F - Multifunction Installation Tester 1GOhm IP40, Fluke
301-33-407
1663 SCH-T6/F

No longer available. View product category

Multifunction Installation Tester 1GOhm IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Multifunction 
20 MOhm
1 GOhm
0.01 MOhm ... 1 MOhm 
AC Voltage Measurement: 500 V 
Continuity Testing (RLO): 20 ... 2000 Ohm 
Loop & Line Impedance: 10 Ohm / 0.001 Ohm / High Current MOhm Mode 
Prospective Earth Fault Current, PSC Test: 1000 A / 10 kA (50 kA) 
RCD Trip Current Measurement / Ramp Test: Type G: 300 ms/Step 
RCD Type S: 510 / 160 ms 
Tripping Speed Test: RCD Type G: 310 / 50 ms 
Type S: 500 ms / Step 
Measuring Functions:Continuity at L-N, N-PE InputsTest Smooth DC Sensitive RCDs (Type B)Earth Resistance, Voltage & FrequencyWiring Polarity CheckerInsulation Resistance, Continuity & ResistanceMeasure Motor Windings with Continuity Test, Loop & Line ResistanceProspective Earth Fault Current (PEFC/IK)Prospective Short-Circuit Current (PSC/IK)RCD Switching TimeRCD Tripping Level, Measures Trip Time & CurrentRCD Variable CurrentAutomatic RCD Test SequencePhase Sequence Indicator
Kit Contents:1x Fluke 1663 Multifunction Installation Tester1x Fluke T6-600 Electrical Tester1x Heavy Duty Mains Cord1x Hard Case1x Remote Control Probe1x Zero Adapter1x Software CD
Series:1660

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Special Offer: Buy a Fluke 1663 Multifunction Installation Tester and get a FREE T6-600 Electrical Tester and Software

Family Information

The new Fluke 1660 Series Installation Testers are the only ones which prevents damage from connected appliances and allows users to send test results wirelessly via smartphone directly from the field. Safety - thanks to a new and slim test probe with an integrated test key, it is now possible to effortlessly carry out the tests with one hand. Reliability - FI switches are not triggered by the new measurement method during the earth loop resistance test; also the measurement without interrupting the operation is possible. Insulation PreTest - Protects the Installation by warning You about potentially serious and expensive mistakes. Tester detects appliances which occurs during the test and will stop the insulation test with a Visual and Audible warning. Eliminates accidental damage to peripheral equipment. 

  • Reduce test time up to 40% with Auto Test
  • For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
  • Very rugged in order to withstand the tough ambient conditions
  • Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
  • Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
  • On/Off switchable Auto Start for RCD and Looptest
  • Heavy duty mains cord with single input connector
  • Complies with IEC/EN61010-1, UL61010, ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010
  • Performance Standarts - EC/EN61557-1 to IEC/EN61557-7 and IEC/EN61557-10
  • -1663 and 1664FC also includes all functions followed:
  • Continuity at L-N, L-PE, N-PE inputs
  • Z Max memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 4.9 Kilogram
Dimensions (incl. package) 435 x 310 x 310 MM
Customs number 9030390000
UNSPSC (v5.03) 41113630
EAN 95969891424