FSU20B-10M - Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Image is for illustrative purposes only. Please refer to product description.
FSU20B-10M - Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Coating Material: Polyvinyl Chloride Colour: Black Hazardous Area Certification: No IP Rating: IP54 Length: 10 m Material: Polyvinyl Chloride Maximum Operating Temperature: 70 °C Minimum Bend Radius: 45 mm Minimum Operating Temperature: -15 °C Nominal Diameter: 20 mm Product Type: Conduit Resistance Features: UV Resistant|Self-Extinguishing|Highly Flexible|High Mechanical Strength Series: FSU Standards/Approvals: CE Compliant|RoHS Compliant
