Business
Private
EURExc. Vat
Flexible Conduit, 17mm, Stainless Steel, MetallicKSU0415-RS

KSU0415-RS - Flexible Conduit, 17mm, Stainless Steel, Metallic

304-68-533
KSU0415-RS
Manufacturer:Kopex

New to us
Flexible Conduit, 17mm, Stainless Steel, Metallic

Image is for illustrative purposes only. Please refer to product description.

KSU0415-RS - Flexible Conduit, 17mm, Stainless Steel, Metallic

304-68-533
KSU0415-RS
Manufacturer:Kopex

Product specifications
20.2 mm
Stainless Steel 
15 m
Metallic 
17 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Kopex
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 430 x 430 x 140 MM
Customs number 8307100090
UNSPSC (v5.03) 31162401