Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Flashing Christmas Tree KitWSSA130
WSSA130 - Flashing Christmas Tree Kit, Velleman
185-21-007
WSSA130

Flashing Christmas Tree Kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
9 V
88 mm
LED Board 
80 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Christmas tree with 16 flashing LEDs in different colours
  • Powered by a 9 V battery type 6LR61 (not included)
  • Can also be powered by 12 V, e.g. in a car
  • Degree of difficulty: Easy
  • DIY kit

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 175 x 155 x 40 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329727161