Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
U.FL male receptacle, U.FL, Phosphor Bronze, Socket, Straight, 50Ohm, Solder TerminalU.FL-R-SMT-1(10)
U.FL-R-SMT-1(10) - U.FL male receptacle, U.FL, Phosphor Bronze, Socket, Straight, 50Ohm, Solder Terminal, Hirose
146-45-600
U.FL-R-SMT-1(10)

U.FL male receptacle, U.FL, Phosphor Bronze, Socket, Straight, 50Ohm, Solder Terminal

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
U.FL 
Socket 
PCB 
Straight 
Solder Terminal 
Description:U.FL Socket Connector

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ultra small coaxial male receptacle
  • Mated height of max 2.5 mm
  • Accepts high frequency transmission, from DC to 6 GHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Hirose
Gross weight (incl. package) 0.02 Gram
Dimensions (incl. package) 10 x 8 x 2 MM
Customs number 8544429090
UNSPSC (v5.03) 39121402