Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Field Bus Cable EIB / KNX PVC 2x2x0.8mm² Green 50mUNITRONIC BUS EIB 2X2X0.8

UNITRONIC BUS EIB 2X2X0.8 - Field Bus Cable EIB / KNX PVC 2x2x0.8mm² Green 50m

304-36-430
UNITRONIC BUS EIB 2X2X0.8
Alias: 8124551
Manufacturer:Lapp

New to us
Field Bus Cable EIB / KNX PVC 2x2x0.8mm² Green 50m

Image is for illustrative purposes only. Please refer to product description.

UNITRONIC BUS EIB 2X2X0.8 - Field Bus Cable EIB / KNX PVC 2x2x0.8mm² Green 50m

304-36-430
UNITRONIC BUS EIB 2X2X0.8
Alias: 8124551
Manufacturer:Lapp

Product specifications
PVC 
250 V
PVC 
Green 
2 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 8000 Gram
Dimensions (incl. package) 450 x 300 x 300 MM
Customs number 8544499590
UNSPSC (v5.03) 26121609