Fibre Optic Cable Assembly 9/125 um OS1 Duplex LC - LC 20mLCLC09DYE20
LCLC09DYE20 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex LC - LC 20m
110-35-268
LCLC09DYE20
Manufacturer:AFL Hyperscale
Image is for illustrative purposes only. Please refer to product description.
LCLC09DYE20 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex LC - LC 20m
110-35-268
LCLC09DYE20
Manufacturer:AFL Hyperscale
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High-quality fibre optic patch cable (ISO9001)
- OS1/OS2 compliant: ITU-652.D, TIA/EIA 492CAAA
- Halogen-free (LSZH, low smoke zero halogen)
- Every cable tested; test report supplied with delivery
- Colour: yellow
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1035268
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 166 Gram
Dimensions (incl. package) 340 x 270 x 30 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616