Business
Private
EURExc. Vat

E2ASC09DYE10 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - SC 10m

146-91-569
E2ASC09DYE10
Manufacturer:AFL Hyperscale

Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - SC 10m

Image is for illustrative purposes only. Please refer to product description.

E2ASC09DYE10 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - SC 10m

146-91-569
E2ASC09DYE10
Manufacturer:AFL Hyperscale

Product specifications
9/125 um OS1 
Yellow 
E2000APC 
SC 
10 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-quality fibre optic patch cable (ISO9001)
  • OS1/OS2 compliant: ITU-652.D, TIA/EIA 492CAAA
  • Halogen-free (LSZH, low smoke zero halogen)
  • Every cable tested; test report supplied with delivery
  • Colour: yellow

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 161 Gram
Dimensions (incl. package) 30 x 190 x 190 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616