Business
Private
EURExc. Vat
Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - LC 5mE2ALC09DYE5

E2ALC09DYE5 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - LC 5m

146-91-306
E2ALC09DYE5
Manufacturer:AFL Hyperscale

Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - LC 5m

Image is for illustrative purposes only. Please refer to product description.

E2ALC09DYE5 - Fibre Optic Cable Assembly 9/125 um OS1 Duplex E2000APC - LC 5m

146-91-306
E2ALC09DYE5
Manufacturer:AFL Hyperscale

Product specifications
9/125 um OS1 
Yellow 
E2000APC 
LC 
5 m

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-quality fibre optic patch cable (ISO9001)
  • OS1/OS2 compliant: ITU-652.D, TIA/EIA 492CAAA
  • Halogen-free (LSZH, low smoke zero halogen)
  • Every cable tested; test report supplied with delivery
  • Colour: yellow

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer AFL Hyperscale
Gross weight (incl. package) 47 Gram
Dimensions (incl. package) 170 x 200 x 20 MM
Customs number 8544700099
UNSPSC (v5.03) 26121616