Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Fiber Opt Click Communications Module 5VMIKROE-1940

MIKROE-1940 - Fiber Opt Click Communications Module 5V

301-63-635
MIKROE-1940
Manufacturer:Mikroelektronika

New to us
Fiber Opt Click Communications Module 5V

Image is for illustrative purposes only. Please refer to product description.

MIKROE-1940 - Fiber Opt Click Communications Module 5V

301-63-635
MIKROE-1940
Manufacturer:Mikroelektronika

Product specifications
Interface 
GPIO 
UART 
43 mm
Click Board 
5 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For use with devices containing a mikroBUS™ socket

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Serbia (RS)
Manufacturer Mikroelektronika
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 80 x 45 x 35 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628