Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ferrite Core 8mm 128Ohm @ 100MHzRND 165-00020
RND 165-00020 - Ferrite Core 8mm 128Ohm @ 100MHz, RND
300-92-172
RND 165-00020

Ferrite Core 8mm 128Ohm @ 100MHz

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
128 Ohm
100 MHz
8 mm 
Cylindrical 
8 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cylindrical EMI suppression core
  • High performance and compact
  • Easy to install

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 14 x 14 x 28 MM
Customs number 8504901100
UNSPSC (v5.03) 32121702
EAN 653415283850