5 min order
Pluggable Rising Clamp Terminal Block, Straight, 5.08mm Pitch, 2 PolesRND 205-00177
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Polarised Mouldings
- Withstand Voltage - AC1500V/1min
- Pin/Terminal - Tin plated brass
- Screw/Torque - M2.5 Steel, Nickel Plated 0.4Nm
- Recommended PCB hole size ø1.7 mm
- Guided pin alignment
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
Article Information
Previous Article Number
30043003
Paper catalogue
2016/17 p. 531
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 2.8 Gram
Dimensions (incl. package) 18 x 15 x 10 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402
EAN 653415288725