Business
Private
EURExc. Vat
Product listing

Feed-Through Terminal Blocks

Jump to: Product listing
Hide content
Sort by
Best match
PRODUCT
STOCK
PRICE
Lead-through terminal block yellow/green, Straight, Pitch, 1 Poles
Lead-through terminal block yellow/green, Straight, Pitch, 1 Poles

EUR 2,24

(Exc. Vat)

Art.Nr.   148-25-941
MPN.   0708836
Manufacturer:  Phoenix Contact
Lead-through terminal block grey, Straight, Pitch, 1 Poles
Lead-through terminal block grey, Straight, Pitch, 1 Poles

EUR 5,47

(Exc. Vat)

Art.Nr.   148-25-940
MPN.   0708250
Manufacturer:  Phoenix Contact
Feed-Through Terminal Block, Straight, 18.8mm Pitch, 1 Poles
Feed-Through Terminal Block, Straight, 18.8mm Pitch, 1 Poles

EUR 20,49

(Exc. Vat)

Art.Nr.   304-13-636
MPN.   708739
Manufacturer:  Phoenix Contact
Offer
Feed-through terminal block, yellow/green, Straight, Pitch, 1 Poles
Feed-through terminal block, yellow/green, Straight, Pitch, 1 Poles

EUR 2,29

EUR 5,09

(Exc. Vat)

Save 55 %

Art.Nr.   148-25-933
MPN.   0707866
Manufacturer:  Phoenix Contact
Feed-through terminal block, grey, Straight, 10.1mm Pitch, 1 Poles
Feed-through terminal block, grey, Straight, 10.1mm Pitch, 1 Poles

EUR 14,05

(Exc. Vat)

Art.Nr.   148-25-923
MPN.   0707073
Manufacturer:  Phoenix Contact
Feed-through terminal block, grey, Straight, 8.1mm Pitch, 1 Poles
Feed-through terminal block, grey, Straight, 8.1mm Pitch, 1 Poles

EUR 8,82

(Exc. Vat)

Art.Nr.   148-25-907
MPN.   0707086
Manufacturer:  Phoenix Contact