Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fan Guard 6.5mm Coarse Dust Filter Plastic 46.4 x 46.4mmLFG40-45 MONTIERT
LFG40-45 MONTIERT - Fan Guard 6.5mm Coarse Dust Filter Plastic 46.4 x 46.4mm, Sepa
300-66-889
LFG40-45 MONTIERT

Fan Guard 6.5mm Coarse Dust Filter Plastic 46.4 x 46.4mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
46.4 mm
46.4 mm
Plastic 
6.5 mm
Plastic 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Plastic fan guard set with dust filter
  • Insect screen and coarse dust filter have been inserted in the frame and then snapped all together on the plastic fan guard

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Sepa
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 47 x 47 x 7 MM
Customs number 8414900090
UNSPSC (v5.03) 40101604