Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fan Filter 6mm Polyester Fibre 92 x 92mmRCP-092-T
RCP-092-T - Fan Filter 6mm Polyester Fibre 92 x 92mm, Essentra
154-14-446
RCP-092-T

Fan Filter 6mm Polyester Fibre 92 x 92mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
92 mm
92 mm
Polyamide 
6 mm
Polyester Fibre 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unshielded fan filter for standard fan
  • The filter reduces the air flow by only 15-20 %
  • The filter's total thickness including the frame is only 12.5 mm
  • Visible filter makes inspection of soiled filters simple

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Essentra
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 98 x 98 x 20 MM
Customs number 8414900090
UNSPSC (v5.03) 40101604