Europe Mains Plug & Socket Black16A, Cable Polyamide, 250 VPlug-In BlackNAC3MPX-TRUE1
NAC3MPX-TRUE1 - Europe Mains Plug & Socket Black16A, Cable Polyamide, 250 VPlug-In Black
305-26-337
NAC3MPX-TRUE1
Manufacturer:Neutrik
New to us
Image is for illustrative purposes only. Please refer to product description.
NAC3MPX-TRUE1 - Europe Mains Plug & Socket Black16A, Cable Polyamide, 250 VPlug-In Black
305-26-337
NAC3MPX-TRUE1
Manufacturer:Neutrik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Polyamide Colour: Black Contact Material: Copper Alloy Country: Europe Current: 16 A Mount Type: Cable Product Type: Mains Plug and Socket Series: NAC3MPX-TRUE1 Standards/Approvals: ISO 2768 Termination Type: Plug-In Voltage: 250 V
Previous Article Number
30526337
Additional information
Country of origin Hungary (HU)
Manufacturer Neutrik
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 127 x 75 x 27 MM
Customs number 8536699099
UNSPSC (v5.03) 39121533


