EtherScope nXG Portable Network Kit with Wi-Fi 6/6E, 10GbpsEXG-300E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Kit contents:
1x EXG-300 mainframe (partial tri-band) with one year of AllyCare support (EXG-300-1YS),
1x Li-ION battery,
1x G3-PWRADAPTER,
1x SFP+ MR-10G850,
1x RJ-45 inline coupler,
1x WIREVIEW 1,
1x Shoulder Bag,
1x Quick Start Guide
Family Information
The EtherScope™ nXG Portable Network Expert is a multi-technology, all-in-one handheld network analyser that enables engineers and technicians to get more done faster, from deployment to maintenance and documentation of their ever-changing Wi-Fi and Ethernet access networks. With its simple operation and remote access ability, engineers can now fully enable field technicians to expedite problem-solving.
- Test, verify, and troubleshoot technology upgrades, NBASE-T, 10G and Wi-Fi 5/6 networks with advanced Android-based troubleshooting apps and purpose-built test hardware
- 10G copper/fiber wired and Wi-Fi performance tests for critical links and key devices
- Consolidate, analyze, and manage field test data via the complimentary Link-Live™ Cloud Service
- Built-in Bluetooth v5/BLE and USB interfaces to discover and configure nearby devices
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Now includes Wi-Fi 6/6E, the latest version of one of the most popular wireless networking technologies
- Wi-Fi 6e, an extended implementation of 802.11ax, pushes data through to the limit by adding more than a GHz of wireless spectrum
Previous Article Number
30296428
Additional information
Country of origin United States (US)
Manufacturer NetAlly
Gross weight (incl. package) 2045 Gram
Dimensions (incl. package) 310 x 265 x 140 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 841969100826