Ethernet Switch, RJ45 Ports 8, 1Gbps, UnmanagedTL-SG1008D-6.0
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The TL-SG1008D 8-port Gigabit Desktop Switch from TP-LINK provides a simple way to transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit a reality in your workplace. In addition, the TL-SG1008D is designed for lower power consumption. With the innovative, energy-efficient technology of the TL-SG1008D you can save up to 80%* energy, which also makes this device an environmentally-friendly solution for your home or office network.
- 8 gigabit RJ45 ports with auto negotiation and auto MDI/MDIX
- Green Ethernet saves up to 80% energy
- Plastic enclosure for desktop installation or wall mounting
- Plug & play, no configuration necessary
Previous Article Number
30025620
Additional information
Country of origin China (CN)
Manufacturer TP-Link
Gross weight (incl. package) 316 Gram
Dimensions (incl. package) 186 x 112 x 86 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701
EAN 6935364092313