Business
Private
EURExc. Vat
Ethernet Switch, RJ45 Ports 8, 100Mbps, Layer 2 ManagedSDS-3008-T

SDS-3008-T - Ethernet Switch, RJ45 Ports 8, 100Mbps, Layer 2 Managed

300-91-104
SDS-3008-T
Manufacturer:Moxa

Ethernet Switch, RJ45 Ports 8, 100Mbps, Layer 2 Managed

Image is for illustrative purposes only. Please refer to product description.

SDS-3008-T - Ethernet Switch, RJ45 Ports 8, 100Mbps, Layer 2 Managed

300-91-104
SDS-3008-T
Manufacturer:Moxa

Product specifications
Layer 2 Managed 
DIN Rail Mount 
8 
8 
100 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Web-based graphical user interface design for easy device configuration and management
  • EtherNet/IP, PROFINET, and Modbus/TCP industrial protocols supported for easy integration and monitoring in automation HMI/SCADA systems

Legislation and compliance

REACH Regulation
SVHC 10043-35-3 (Boric acid)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|80-05-7 4,4'-isopropylidenediphenol|84-74-2 (Dibutyl phthalate (DBP))|872-50-4 (1-Methyl-2-pyrrolidone)

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 585 Gram
Dimensions (incl. package) 200 x 170 x 45 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701