Business
Private
EURexc. VAT
ESD Wrist Strap Tester, 200MOhm, 20V, 150x88x35mmWST 50 7/10MM PLUG

WST 50 7/10MM PLUG - ESD Wrist Strap Tester, 200MOhm, 20V, 150x88x35mm, Kleinwächter GmbH

180-08-825
WST 50 7/10MM PLUG

ESD Wrist Strap Tester, 200MOhm, 20V, 150x88x35mm

Image is for illustrative purposes only. Please refer to product description.

WST 50 7/10MM PLUG - ESD Wrist Strap Tester, 200MOhm, 20V, 150x88x35mm, Kleinwächter GmbH

180-08-825
WST 50 7/10MM PLUG

Product specifications
35 mm
88 mm
150 mm
4 
20 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with LR6 batteries

Family Information

  • For mobile use or wall mounting
  • Compatible with several types of connections, pushbuttons 4.7 or7 mm, 10 mm, banana connector and GSGS connection
  • Resistance indication, large or small, in accordance with regulations
  • LED with battery warning indicator
  • The tester needs to be calibrated yearly
  • Possibility to calibrate it in-house with calibration plugs (10MOhm - 35MOhm)

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 347 Gram
Dimensions (incl. package) 190 x 115 x 60 MM
Customs number 9030337000
UNSPSC (v5.03) 46182105