1 min order
ESD Table Mat, 900 x 600mm, Blue32-200-4609
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
2x 10mm male studs
grounding cord (ref 30-560-1510)
Family Information
- Double layer table mat with a dissipative top-layer and a conductive bottom layer
- Abrasion resistance of ≤ 200 mm3 (ISO 4649, Method A)
- Hardness of 75 Shore A +/-5 (ISO 7619)
- Residual indentation of ≤ 0.2 mm (EN 433)
- Compliant to IEC 61340-5-1
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1070592
Paper catalogue
2016/17 p. 1981
Additional information
Country of origin France (FR)
Manufacturer Eurostat
Gross weight (incl. package) 1568 Gram
Dimensions (incl. package) 602 x 70 x 60 MM
Customs number 4008290090
UNSPSC (v5.03) 46182105