Business
Private
EURExc. Vat
ESD-Safe High Precision Ergo-tek Slim Plier, Steel, 140mmES6014.CR.BG

ES6014.CR.BG - ESD-Safe High Precision Ergo-tek Slim Plier, Steel, 140mm

300-98-054
ES6014.CR.BG
Manufacturer:Ideal Tek

ESD-Safe High Precision Ergo-tek Slim Plier, Steel, 140mm

Image is for illustrative purposes only. Please refer to product description.

ES6014.CR.BG - ESD-Safe High Precision Ergo-tek Slim Plier, Steel, 140mm

300-98-054
ES6014.CR.BG
Manufacturer:Ideal Tek

Product specifications
Steel 
140 mm
Long Flat Nose 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

High Precision cutters and pliers are manufactured at Ideal-tek ISO9001 factory in Switzerland from high quality ball bearing steel (45 HRC for pliers - 63 HRC for cutters)

Features include superior no-scratch/anti-glare satin finish; 2-Component ESD-safe user-friendly Ergonomic handles with a soft, no particulate, comfortable gripping surface; 2 handle size options: Ergo-tek (E) and Ergo-tek slim (ES) to custom fit your personal preference and application; dual leaf stainless steel springs in standard tension or high tension (KSPRING-S); lap joint with screw in order to achieve a high level of strength and precision; hardened alloy steel joint screws to resist high cutting load; fine-pitched screw for perfect joint adjustment

Cutters are available in three cutting blades: SEMI-FLUSH, for soft and hard wire, FLUSH, for very precise cutting of soft wire. FULL-FLUSH, for a perfect cuting of soft wire

  • Lighter weight
  • Revised ergonomic handle to provide enhanced operator comfort
  • High quality ball bearing steel
  • Superior no-scratch/antiglare satin finish

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Ideal Tek
Gross weight (incl. package) 97 Gram
Dimensions (incl. package) 70 x 21 x 180 MM
Customs number 8203200000
UNSPSC (v5.03) 27111507
EAN 7640144719364