733980 - ESD Packaging Tape, 50mm x 66m, Black / Yellow
Image is for illustrative purposes only. Please refer to product description.
733980 - ESD Packaging Tape, 50mm x 66m, Black / Yellow
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO ESD Safe Tape, 50 mm x 66 m This RS PRO electrostatic discharge (ESD) safety tape is for sealing packages that contain sensitive electronic equipment. It provides a visual warning that there are products susceptible to ESD damage inside the box, to reduce the risk of the equipment being contaminated or damaged by static electricity. The bright yellow tape is easy to see and boldly printed with warning signals. It's self-adhesive, which makes it easy to use as there's no need for additional glue or tape. This also means you can seal a packaging box and apply a warning at the same time. The tape is supplied in a long 66 m roll, which is simple to use and can be cut to size as you need. You'll find tape like this in packaging warehouses and factories. It meets European (EN 61340-5-1:2007) standards for packaging and labelling electronic equipment susceptible to damage by electrostatic discharge. Features and Benefits - Anti-static - Not suitable for cleanroom use - Black/yellow colour - European EN 61340-5-1 compliant - Not conductive - Not dissipative - Length of 66 m - Width of 50 mm - ""Attention ESD Protected Area"" text/logo on tape - For use with packaging
- Text and logo on tape: "Attention ESD Protected Area"



