10440100 - EPIC Heavy Duty Power Connector Insert, 14A, Male, H-A Series, 10 Contacts Poles
Image is for illustrative purposes only. Please refer to product description.
10440100 - EPIC Heavy Duty Power Connector Insert, 14A, Male, H-A Series, 10 Contacts Poles
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Gender: Male Contact Material: Copper Alloy Contact Plating: Silver Current Rating: 14 A For Use With: Heavy Duty Power Connector Manufacturer Size Code: 10A Maximum Wire Size (mm²): 2.5 mm² Minimum Wire Size (mm²): 0.5 mm² Mount Type: Cable Number of Contacts: 10 Number of Rows: 2 Orientation: Straight Pole Format: 10 Product Type: Heavy Duty Power Connector Insert Series: H-A Standards/Approvals: No Sub Type: Connector Insert Voltage: 600 V


