Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Enterprise HD IP PhoneAX-300G
AX-300G - Enterprise HD IP Phone, Axtel
302-17-203
AX-300G

Enterprise HD IP Phone

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black 
Caller display (CLIP):Yes
Interfaces:2x RJ452x RJ-9
Call list:Yes
Resolution:192 x 64
Network connection:LAN Ethernet
Battery:No
Number memory:1000

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Axtel
Gross weight (incl. package) 850 Gram
Dimensions (incl. package) 200 x 205 x 105 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 5901986761419