Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Support End Section with Foot, Mini, 22.5x40x92mm, Green, Polyamide, IP20CIME/M/SEF2250SGREEN
CIME/M/SEF2250SGREEN - DIN Rail Support End Section with Foot, Mini, 22.5x40x92mm, Green, Polyamide, IP20, Camdenboss
150-18-577
CIME/M/SEF2250SGREEN

DIN Rail Support End Section with Foot, Mini, 22.5x40x92mm, Green, Polyamide, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide 
UL 94 V0 
Green 
22.5 mm
40 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Mini series 72mm Empty Modular Interface Support 

  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap fit DIN rail mounting fixtures

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Camdenboss
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 80 x 30 x 30 MM
Customs number 3926909790
UNSPSC (v5.03) 31261501