1 min order
USB 2.0 Extender Cat. 5/6EX-1441-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with transmitter and receiver unit, power supply unit, manual
Family Information
- For connecting USB end devices at greater distances
- Extends USB 2.0 HighSpeed and USB 1.1 devices using Cat. 5/5e/6 cable
- True Plug & Play, no driver or software installation required
- Supports all USB device types: control, alarm, bulk and isochronous at up to 480 Mbps data transfer rate
- Ideal for a wide range of USB devices such as printers, scanners, hard drives, audio devices, touchscreens, web cams, etc.
- Compatible with Windows and Mac OS
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30050319
Additional information
Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 366 Gram
Dimensions (incl. package) 245 x 173 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 60141009
EAN 4718359144158