1 min order
USB 2.0 Extender Cat.5/6UCE260
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with local and remote unit, Power Adapter, User Instruction
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
UCE260 can easily send the USB signals via Cat.5/5e/6 cable up to 60 meters at the full data rate of USB 2.0.
- USB 2.0 extension up to 60 m using standard cable cat.5/6
- Supports USB 2.0 High-Speed, full-speed and low-speed, backwards compatible
- Power supply via AC adapter (supplied)
- Hot-Pluggable - no software driver installation required
Previous Article Number
30016155
Additional information
Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 245 Gram
Dimensions (incl. package) 163 x 120 x 62 MM
Customs number 8517620000
UNSPSC (v5.03) 60141009
EAN 4719264642647